Diotec 1N4002GP-AQ Rectifier 100V 1A DO-41

Diotec 1N4002GP-AQ Rectifier 100V 1A DO-41

MPN
1N4002GP-AQ
Brand
Diotec
EAN-13
2050008870547
Order Code
18-8178
Country of Origin
China
View Full Product Range (69)

Discontinued


Diotec 1N4002GP-AQ rectifier is a semiconductor diode designed for efficient current rectification in various electronic circuits. This component features a maximum repetitive reverse voltage of 100 volts and a forward continuous current rating of 1 ampere, packaged in the DO-41 casing. As a pn junction diode, it functions as a blocking diode, preventing reverse current flow and safeguarding sensitive electronic components. It is commonly used in power supply units, where it converts alternating current to direct current, as well as in various switching and protection circuits. The 1N4002GP-AQ offers reliable and robust performance, making it a preferred choice for engineers requiring dependable rectification solutions.
Type Through-hole mounting
Current 27A
Forward Voltage 1.10V
Peak Reverse Voltage 100V
Package Style DO 41
Maximum Operating Temperature 175°C
Reverse leakage Current I(r) 5µA

Trustpilot