Weller T0053440399N WT 1012 Set With WT 1 PSU/WSP 80 Iron/WSR 201 Safety Rest

MPN
T0053440399N
Brand
Weller
EAN-13
4003019438419
Order Code
85-4915
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £362.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 3 weeks

The Weller WT 1012 set consists of a WT 1, 90W power supply unit, a WSP 80 80W soldering iron and a WSR 201 safety rest.


  • For full details of the WT 1 power supply unit see 85-4910
  • For full details of the WSP 80 soldering iron see 85-5325
  • For full details of the WSR 201 safety rest see 85-4924
  • Weller type WT 1012 set

Click here to see the compatibility chart.
Type Soldering Station
Analogue / Digital Digital
Power Output 80W
Iron Model(s) WSP 80
Iron Voltage 24V
Number of Outputs 1
Temperature Max 450°C
Temperature Min 50°C

Reviews

Weller soldering set

I've been using this for about a week now. There are some things I like about it and others I'm not so keen on. The good points: very lightweight iron and really quick and easy to change bits, heats up fast, big temperature display and simple to adjust temperature. Bad points: there's a motion sensor in the iron and if it doesn't keep moving then it turns itself off. This has happened a few times in the middle of soldering because obviously I was holding the iron too steadily. The default shut-down time is way too short but this can easily be increased. The opening for the iron in the stand is small. With my previous Weller stand which had a spring with a funnel opening I could put the iron back in its stand without really needing to look at it. With this one I have to look directly at it and guide it in slowly.

Reviewed by: Mr James Hutchby

Trustpilot