Antex UE82060 Energy Regulator

MPN
UE82060
Brand
Antex
EAN-13
5015044070068
Order Code
85-0920
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional 2 due on 24/11/2026

An energy regulator providing temperature control for 240V AC mains operated soldering irons.


  • Wires in place of a standard UK 13A mains plug
  • Can control the temperature of otherwise fixed temperature irons, making them suitable for low temperature soldering or non-soldering applications such as wax painting, moulding, plastics etching, modelling, pyrography, etc.
  • Can be used with most brands of fixed temperature 240V AC iron as well as Antex models, up to 200W
  • According to the model of the iron, temperature can be controlled down to approximately 100°C, as opposed to the normal of around 370 to 420°C
  • Dimensions: 100 x 70 x 78mm excluding plug pins
  • Antex model UE82060
Type Energy regulator
Power Output 25W
Application Soldering
Height 75mm
Input Voltage 230V
Length 40mm
Operating Temperature Range 100 to 400°C
Output Connector Screw Terminal
Output Voltage 230V
Suitable For Use With C230, G230, M230, CS230, XS230 Soldering Irons
Weight 90g
Width 48mm

Questions

*Question functionality currently disabled
Question by: Product code: 85-0920

Q. Can this be used with the Antex glass master RGM82410C?

A. Hi Anni, thank you for your question. This works up to 200W. The glass master is 100W so this is within the units capacity.

Reviews

Be the first to submit a review

Trustpilot