88/40mm Brass PLUS Cylinder Padlock

ABUS Brand: ABUS

The ABUS 88 Series PLUS Brass Padlocks have a chrome plated brass body and a double bolted, hardened alloy steel shackle. Fitted with the ABUS PLUS disk cylinder, this offers the highest protection against drill, pull and manipulation attacks. Ball bearing locking helps prevent lever and torsion attacks.

250,000 key differs, each lock supplied with 2 x PLUS keys and card. Can be made to sample key or master-keyed on request.

88RK/50: rekeyable mechanism, allows locks to be changed to new key.

This ABUS 88/40 Brass PLUS Cylinder Padlock has the following specification:

ABUS Security Level: 8.

Shackle Width: 22mm.
Shackle Height: 22mm.
Shackle Diameter: 7mm.

Overall Width: 40mm.
Overall Height: 72mm.
Overall Depth: 19mm.

Description Image Product Buy Pricing (Ex VAT) Type
ABUS 35208 88/40mm Brass PLUS Cylinder Padlock
ABUS 35208 88/40mm Brass PLUS Cylinder Padlock
Standard range
Order code: 95-0508
MPN: 35208

Despatched within 4 working days - 3 in stock
1+ £32.44
Price per unit Ex VAT
Padlock
ABUS 35210 88RK/50mm Brass PLUS Cylinder Padlock Rekeyable Carded
ABUS 35210 88RK/50mm Brass PLUS Cylinder Padlock Rekeyable Carded
Standard range
Order code: 95-0509
MPN: 35210

Despatched within 4 working days - 5 in stock
1+ £38.99
Price per unit Ex VAT
Padlock

Trustpilot