ABUS 35210 88RK/50mm Brass PLUS Cylinder Padlock Rekeyable Carded

MPN
35210
Brand
ABUS
EAN-13
4003318352102
Order Code
95-0509
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The ABUS 88 Series PLUS Brass Padlocks have a chrome plated brass body and a double bolted, hardened alloy steel shackle. Fitted with the ABUS PLUS disk cylinder, this offers the highest protection against drill, pull and manipulation attacks. Ball bearing locking helps prevent lever and torsion attacks.

250,000 key differs, each lock supplied with 2 x PLUS keys and card. Can be made to sample key or master-keyed on request.

88RK/50: rekeyable mechanism, allows locks to be changed to new key.

This ABUS 88RK/50mm Brass PLUS Cylinder Padlock features a rekeyable mechanism, allows locks to be changed to new key. It has the following specification:

ABUS Security Level: 7.

Shackle Width: 24mm.
Shackle Height: 26mm.
Shackle Diameter: 9mm.

Overall Width: 50mm.
Overall Height: 79mm.
Overall Depth: 20mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot