VOLTCRAFT DSO-2000H/5000H Series 2/4-Channel Hand-Held Oscilloscopes

VOLTCRAFT Brand: VOLTCRAFT

The VOLTCRAFT Hand-Held Oscilloscope range includes both 3 in 1 (Oscilloscope, Multimeter and Waveform Generator) hand-held devices, and compact hand-held oscilloscopes:

The VOLTCRAFT DSO-2072H is a hand-held, battery operated, 3 in 1 - Oscilloscope, multimeter and waveform generator.
The DSO-2072H is designed to provide visual representation of electrical quantities and signals. It includes a two channel oscilloscope and one channel generator. It features an 8.89 cm (3.5") LCD colour display with a resolution of 320 x 240 pixels and USB Type-C interface. The measured signals can be displayed on the LCD display or on a PC via USB cable.

The compact VOLTCRAFT DSO-5072H digital handheld oscilloscope is equipped with a built-in battery (8000mAh) and carrying strap and can therefore be used practically and flexibly in different settings. The DSO-5072H has 2 channels with 70MHz bandwidth, 1GS/s sample rate, 8 bit resolution and 40Mpts memory depth.

The compact VOLTCRAFT DSO-5104H digital handheld oscilloscope is equipped with a carrying strap for practical and flexible use in various settings. The DSO-5104H has 4 channels with 100MHz bandwidth, 1GS/s sample rate, 14 bit resolution and 40 Mpts memory depth.

Both the The DSO-5072H and DSO-5104H have extensive trigger functions and bus decoding ability, making them all-rounders in mobile data acquisition. The digital handheld oscilloscopes are designed to provide visual representation of electrical quantities and signals. The measuring leads are connected to the oscilloscopes via BNC sockets. The measured signals can be displayed on the 8 inch (20.32cm) colour LCD touchscreen with 800 x 600 pixel resolution, or on a PC via USB cable.

Description Image Product Buy Pricing (Ex VAT) No. of Channels Bandwidth Screen Size Battery Capacity Battery type Battery weight Dimensions (L x W x H) Memory Depth/Channel Power Supply Resolution Sample Rate (All Channels) Weight Type Manufacturers Warranty Input Impedance Measurement Category Operating Temperature
VOLTCRAFT DSO-2072H 70 MHz 2 Ch Hand-Held Oscilloscope (Scope Meter)
VOLTCRAFT DSO-2072H 70 MHz 2 Ch Hand-Held Oscilloscope (Scope Meter)
Standard range
Order code: 65-4513
MPN: DSO-2072H

Despatched same day - 2 in stockAdditional quantity lead time 5 weeks
1+ £240.25
Price per unit Ex VAT
2 70MHz 8.89cm 2200mAh Li-ion, 3.7V 320g 198 x 38 x 96mm 8 kpts Battery, 5V/2A via USB port 8Bit 250MS/s 0.6kg Hand-held Digital Oscilloscope 3 Years 1MΩ CAT II 0 to 40°C
VOLTCRAFT DSO-5072H 70 MHz 2 Ch 1GS Hand-Held Oscilloscope (Scope Meter)
VOLTCRAFT DSO-5072H 70 MHz 2 Ch 1GS Hand-Held Oscilloscope (Scope Meter)
Standard range
Order code: 65-4516
MPN: DSO-5072H

Last stock - 1 in stockAvailable until stock exhausted
1+ £225.41
Price per unit Ex VAT
2 70MHz 20.32cm 8000mAh LiPo, rechargeable 270 x 48 x191mm 40Mpts 100-240V AC, 50/60Hz 8Bit 1GS/s 1.7kg Hand-held Digital Oscilloscope 3 Years 1MΩ CAT II 0 to 40°C
VOLTCRAFT DSO-5104H 100 MHz 4 Ch Hand-Held Oscilloscope (Scope Meter)
VOLTCRAFT DSO-5104H 100 MHz 4 Ch Hand-Held Oscilloscope (Scope Meter)
Extended range
Order code: 65-4519
MPN: DSO-5104H

Back order - 20 availableBack-order availability date - 03/12/2026
1+ £931.68
Price per unit Ex VAT
4 100MHz 20.32cm LiPo, rechargeable 320g 270 x 48 x191mm 40Mpts 100-240V AC, 50/60Hz 14Bit 1GS/s 1.7kg Hand-held Digital Oscilloscope 3 Years 1MΩ CAT II 0 to 40°C

Trustpilot