Christmas Opening Hours and Delivery Dates here

Adafruit Silicone Elastomer 4x4 Keypad and Driver Board

Adafruit Brand: Adafruit

The Adafruit Silicone Elastomer 4 x 4 Button Keypad is a little different from most microcontroller keyboards, instead of hard plastic buttons, these are squishy elastomer. Each button has room for a 3mm LED so that you can illuminate just those keys that are active in your project. You don't have to add LEDs, but it does look pretty cool; diffused LEDs are the best. Because they're made from soft silicon, they're washable and you can trim off any buttons you don't want. Adafruit have also made the keypads edge to edge tileable to create larger arrangements. Each button has a conductive ring which makes contact with a properly designed PCB underneath. Adafruit provide an EagleCad library so that you can design your own. Alternatively you can pick up an Adafruit Trellis driver PCB which will do it for you.

  • 4 x 4 button matrix with room for 3mm LEDs in each button
  • Buttons are wipe clean, tileable, cuttable
  • 3mm travel per button
  • 4 x 4 keypad and LED driver PCB with I2C connectivity
  • Tileable for up to 8 x boards in total
  • Dimensions: 60 x 60mm (2.4 x 2.4in.)
Description Image Product Buy Pricing (Ex VAT) Type
Adafruit 1611 Silicone Elastomer 4x4 Button Keypad
Adafruit 1611 Silicone Elastomer 4x4 Button Keypad
Standard range
Order code: 73-5381
MPN: 1611

10 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £4.78
Price per unit Ex VAT
Keypad
Adafruit 3954 Neo Trellis RGB Driver PCB for 4x4 Keypad
Adafruit 3954 Neo Trellis RGB Driver PCB for 4x4 Keypad
Standard range
Order code: 73-5431
MPN: 3954

6 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £11.54
Price per unit Ex VAT
RGB LED board
Order codeMftrs Part No.Description
73-53811611Elastomer button pad
73-54313954RGB driver PCB


Trustpilot