SKS Hirschmann 934058101 Test Lead 4mm Banana Jack 25cm Red Nickel Plated |
12-9480
|
|
Despatched within 4 working days - 154 in stock
|
2+ £3.91
Price per unit Ex VAT
|
0.25m |
16A |
Red |
Ni |
1mm² |
4 mm, can be stacked |
4mm |
PVC |
|
CO MLN 25/1 |
|
60V DC |
Nestable |
|
-10 to +70°C |
Banana jack 4mm |
Banana jack 4mm |
|
Test lead |
CAT I |
SKS Hirschmann 934058103 Test Lead 4 mm Banana Jack 25 cm Yellow |
12-9482
|
|
Despatched within 4 working days - 51 in stock
|
2+ £4.02
Price per unit Ex VAT
|
0.25m |
16A |
Yellow |
Ni |
1mm² |
4 mm, can be stacked |
4mm |
PVC |
|
CO MLN 25/1 |
|
60V DC |
Nestable |
|
-10 to +70°C |
Banana jack 4mm |
Banana jack 4mm |
|
Test lead |
CAT I |
SKS Hirschmann 934059100 Test Lead 4mm Banana Jack 25cm Black 1 piece |
12-9484
|
|
Despatched within 4 working days - 85 in stock
|
2+ £4.14
Price per unit Ex VAT
|
0.25m |
32A |
Black |
Ni |
2.5mm² |
4 mm system |
|
PVC |
15mm |
MLN 25/2,5 SW |
|
|
Nestable |
|
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
7.5mm |
Test lead |
CAT I |
SKS Hirschmann 934059109 Test Lead 4mm Banana Jack 25cm Violet Nickel |
12-9492
|
|
Despatched within 4 working days - 13 in stock
|
2+ £3.90
Price per unit Ex VAT
|
0.25m |
32A |
Violet |
Ni |
2.5mm² |
4 mm system |
|
PVC |
15mm |
MLN 25/2,5 VI |
|
|
Nestable |
|
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
7.5mm |
Test lead |
CAT I |
SKS Hirschmann 934059701 Test Lead 4 mm Red Flexible 25 cm Gold-Plated |
12-9495
|
|
Despatched within 4 working days - 53 in stock
|
1+ £7.24
Price per unit Ex VAT
|
0.25m |
32A |
Red |
Au |
2.5mm² |
4 mm system |
|
PVC |
15mm |
MLN 25/2,5 RT |
|
|
Nestable |
|
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
7.5mm |
Test lead |
CAT I |
SKS Hirschmann 934059702 Test Lead 4mm Banana Jack 25cm Blue 1 piece |
12-9496
|
|
Despatched within 4 working days - 29 in stock
|
1+ £7.24
Price per unit Ex VAT
|
0.25m |
32A |
Blue |
Au |
2.5mm² |
4 mm system |
|
PVC |
15mm |
MLN 25/2,5 BL |
|
|
Nestable |
|
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
7.5mm |
Test lead |
CAT I |
SKS Hirschmann 934060102 Test Lead 4mm Banana Jack 0.5m Blue Nickel Plated |
12-9500
|
|
Despatched within 4 working days - 77 in stock
|
2+ £4.41
Price per unit Ex VAT
|
0.5m |
16A |
Blue |
Ni |
1mm² |
4 mm, can be stacked |
4mm |
PVC |
|
CO MLN 50/1 |
|
60V DC |
Nestable |
4mm |
-10 to +70°C |
Banana jack 4mm |
Banana jack 4mm |
|
Test lead |
CAT I |
SKS Hirschmann 934060104 Test Lead 4 mm Banana Jack 0.50 m Green 1 piece |
12-9502
|
|
Despatched within 4 working days - 80 in stock
|
2+ £4.39
Price per unit Ex VAT
|
0.5m |
16A |
Green |
Ni |
1mm² |
4 mm, can be stacked |
4mm |
PVC |
|
CO MLN 50/1 |
|
60V DC |
Nestable |
|
-10 to +70°C |
Banana jack 4mm |
Banana jack 4mm |
|
Test lead |
CAT I |
SKS Hirschmann 934061102 Test Lead 4mm Jack 0.50m Blue Nickel-Plated |
12-9504
|
|
Despatched within 4 working days - 5 in stock
|
2+ £4.89
Price per unit Ex VAT
|
0.5m |
32A |
Blue |
Ni |
2.5mm² |
4 mm, stack-able |
|
PVC |
|
CO MLN 50/2,5 |
|
60V DC |
Nestable |
|
-10 to +70°C |
Banana jack 4mm |
Banana jack 4mm |
|
Test lead |
CAT I |
SKS Hirschmann 934061109 Test Lead 0.5m Violet 4mm Banana Jacks Durable |
12-9510
|
|
Despatched within 4 working days - 41 in stock
|
2+ £4.24
Price per unit Ex VAT
|
0.5m |
32A |
Violet |
Ni |
2.5mm² |
4 mm system |
|
PVC |
15mm |
MLN 50/2,5 VI |
|
|
Nestable |
|
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
7.5mm |
Test lead |
CAT I |
SKS Hirschmann 934061700 Test Lead 4mm Jacks 0.50m Black Gold-Plated |
12-9512
|
|
Despatched within 4 working days - 56 in stock
|
1+ £7.56
Price per unit Ex VAT
|
0.5m |
32A |
Black |
Au |
2.5mm² |
4 mm system |
|
PVC |
15mm |
MLN 50/2,5 SW |
|
|
Nestable |
|
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
7.5mm |
Test lead |
CAT I |
SKS Hirschmann 934061702 Test Lead 4 mm Jack 0.50 m Blue Gold-Plated |
12-9514
|
|
Despatched within 4 working days - 45 in stock
|
1+ £7.56
Price per unit Ex VAT
|
0.5m |
32A |
Blue |
Au |
2.5mm² |
4 mm system |
|
PVC |
15mm |
MLN 50/2,5 BL |
|
|
Nestable |
|
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
7.5mm |
Test lead |
CAT I |
SKS Hirschmann 934061704 Test Lead 0.50m Green 4mm Banana Jack 1 piece |
12-9516
|
|
Despatched within 4 working days - 19 in stock
|
1+ £9.15
Price per unit Ex VAT
|
0.5m |
32A |
Green |
Au |
2.5mm² |
4 mm system |
|
PVC |
15mm |
MLN 50/2,5 GN |
|
|
Nestable |
|
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
7.5mm |
Test lead |
CAT I |
SKS Hirschmann 934062103 Test Lead 4mm Banana Jack Nickel Plated Yellow |
12-9518
|
|
Despatched within 4 working days - 160 in stock
|
2+ £4.68
Price per unit Ex VAT
|
1m |
16A |
Yellow |
Ni |
1mm² |
4 mm, can be stacked |
4mm |
PVC |
|
CO MLN 100/1 |
|
60V DC |
Nestable |
|
-10 to +70°C |
Banana jack 4mm |
Banana jack 4mm |
|
Test lead |
CAT I |
SKS Hirschmann 934063100 Test Lead 4 mm Banana Jack 1 m Black |
12-9520
|
|
Despatched within 4 working days - 183 in stock
|
1+ £5.47
Price per unit Ex VAT
|
1m |
32A |
Black |
Ni |
2.5mm² |
4 mm, stack-able |
|
PVC |
|
CO MLN 100/2,5 |
|
60V DC |
Nestable |
|
-10 to +70°C |
Banana jack 4mm |
Banana jack 4mm |
|
Test lead |
CAT I |
SKS Hirschmann 934063101 Test Lead 4mm Banana Jack 1m Red Hard Nickel |
12-9521
|
|
Despatched within 4 working days - 122 in stock
|
1+ £5.47
Price per unit Ex VAT
|
1m |
32A |
Red |
Ni |
2.5mm² |
4 mm, stack-able |
|
PVC |
|
CO MLN 100/2,5 |
|
60V DC |
Nestable |
|
-10 to +70°C |
Banana jack 4mm |
Banana jack 4mm |
|
Test lead |
CAT I |
SKS Hirschmann 934063103 Test Lead 4mm Banana Jack 1m Yellow Nickel Plated |
12-9523
|
|
Despatched within 4 working days - 15 in stock
|
1+ £5.25
Price per unit Ex VAT
|
1m |
32A |
Yellow |
Ni |
2.5mm² |
4 mm, stack-able |
|
PVC |
|
CO MLN 100/2,5 |
|
60V DC |
Nestable |
|
-10 to +70°C |
Banana jack 4mm |
Banana jack 4mm |
|
Test lead |
CAT I |
SKS Hirschmann 934063104 Test Lead 4mm Banana Jack 1.00m Green |
12-9524
|
|
Despatched within 4 working days - 28 in stock
|
1+ £5.29
Price per unit Ex VAT
|
1m |
32A |
Green |
Ni |
2.5mm² |
4 mm, stack-able |
|
PVC |
|
CO MLN 100/2,5 |
|
60V DC |
Nestable |
|
-10 to +70°C |
Banana jack 4mm |
Banana jack 4mm |
|
Test lead |
CAT I |
SKS Hirschmann 934063188 Test Lead 4mm Jack 1m Yellow/Green Nickel Plated |
12-9529
|
|
Despatched within 4 working days - 112 in stock
|
1+ £6.22
Price per unit Ex VAT
|
1m |
32A |
Yellow /Green |
Ni |
2.5mm² |
4 mm, stack-able |
|
PVC |
|
CO MLN 100/2,5 |
|
60V DC |
Nestable |
|
-10 to +70°C |
Banana jack 4mm |
Banana jack 4mm |
|
Test lead |
CAT I |
SKS Hirschmann 934063700 Test Lead 1m Black Gold-Plated 4mm Banana Jacks |
12-9530
|
|
Despatched within 4 working days - 85 in stock
|
1+ £10.44
Price per unit Ex VAT
|
1m |
32A |
Black |
Au |
2.5mm² |
4 mm system |
|
PVC |
15mm |
MLN 100/2,5 SW |
|
|
Nestable |
|
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
7.5mm |
Test lead |
CAT I |
SKS Hirschmann 934064100 Test Lead 4mm 1.50m Black Nickel-Plated |
12-9538
|
|
Despatched within 4 working days - 105 in stock
|
1+ £5.58
Price per unit Ex VAT
|
1.5m |
16A |
Black |
Ni |
1mm² |
4 mm, can be stacked |
4mm |
PVC |
|
CO MLN 150/1 |
|
60V DC |
Nestable |
|
-10 to +70°C |
Banana jack 4mm |
Banana jack 4mm |
|
Test lead |
CAT I |
SKS Hirschmann 934064104 Test Lead Banana Jack 4mm 1.50m Green Nickel |
12-9542
|
|
Despatched within 4 working days - 64 in stock
|
1+ £5.91
Price per unit Ex VAT
|
1.5m |
16A |
Green |
Ni |
1mm² |
4 mm, can be stacked |
4mm |
PVC |
|
CO MLN 150/1 |
|
60V DC |
Nestable |
|
-10 to +70°C |
Banana jack 4mm |
Banana jack 4mm |
|
Test lead |
CAT I |
SKS Hirschmann 934065100 Test Lead 4mm Banana Jack 2m Black 1 piece |
12-9543
|
|
Despatched within 4 working days - 418 in stock
|
1+ £5.72
Price per unit Ex VAT
|
2m |
16A |
Black |
Ni |
1mm² |
4 mm, can be stacked |
4mm |
PVC |
|
CO MLN 200/1 |
|
60V DC |
Nestable |
|
-10 to +70°C |
Banana jack 4mm |
Banana jack 4mm |
|
Test lead |
CAT I |
SKS Hirschmann 934065102 Test Lead 4mm 2m Blue Nickel Surface 1 piece |
12-9545
|
|
Despatched within 4 working days - 84 in stock
|
1+ £5.79
Price per unit Ex VAT
|
2m |
16A |
Blue |
Ni |
1mm² |
4 mm, can be stacked |
4mm |
PVC |
|
CO MLN 200/1 |
|
60V DC |
Nestable |
|
-10 to +70°C |
Banana jack 4mm |
Banana jack 4mm |
|
Test lead |
CAT I |
SKS Hirschmann 934065103 Test Lead Banana Jack 4mm 2m Yellow Nickel-Plated |
12-9546
|
|
Despatched within 4 working days - 26 in stock
|
1+ £5.79
Price per unit Ex VAT
|
2m |
16A |
Yellow |
Ni |
1mm² |
4 mm, can be stacked |
4mm |
PVC |
|
CO MLN 200/1 |
|
60V DC |
Nestable |
|
-10 to +70°C |
Banana jack 4mm |
Banana jack 4mm |
|
Test lead |
CAT I |
SKS Hirschmann 934066107 Test Lead 4mm Banana Jack 2m White 1 piece |
12-9554
|
|
Despatched within 4 working days - 7 in stock
|
1+ £7.35
Price per unit Ex VAT
|
2m |
32A |
White |
Ni |
2.5mm² |
4 mm system |
|
PVC |
15mm |
MLN 200/2,5 WS |
|
|
Nestable |
|
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
7.5mm |
Test lead |
CAT I |
SKS Hirschmann 934066109 Test Lead Violet 2m 4mm Banana Jacks Shatter-Proof |
12-9555
|
|
Despatched within 4 working days - 8 in stock
|
1+ £7.35
Price per unit Ex VAT
|
2m |
32A |
Violet |
Ni |
2.5mm² |
4 mm system |
|
PVC |
15mm |
MLN 200/2,5 VI |
|
|
Nestable |
|
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
7.5mm |
Test lead |
CAT I |
SKS Hirschmann 934066701 Test Lead 4mm 2m Red Gold-Plated Spring |
12-9558
|
|
Despatched within 4 working days - 41 in stock
|
1+ £12.20
Price per unit Ex VAT
|
2m |
32A |
Red |
Au |
2.5mm² |
4 mm system |
|
PVC |
15mm |
MLN 200/2,5 RT |
|
|
Nestable |
|
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
7.5mm |
Test lead |
CAT I |
SKS Hirschmann 934066703 Test Lead 4mm Banana Jack 2m Yellow 1 piece |
12-9560
|
|
Available to back order
|
1+ £11.70
Price per unit Ex VAT
|
2m |
32A |
Yellow |
Au |
2.5mm² |
4 mm system |
|
PVC |
15mm |
MLN 200/2,5 GE |
|
|
Nestable |
|
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
7.5mm |
Test lead |
CAT I |
SKS Hirschmann 934091104 Test Lead 4mm Banana Jack 0.5m Green Silicone |
12-9644
|
|
Despatched within 4 working days - 38 in stock
|
2+ £5.66
| 2+ |
£5.66 |
| 10+ |
£4.67 |
| 50+ |
£3.37 |
Price per unit Ex VAT
|
0.5m |
16A |
Green |
Ni |
1mm² |
4 mm Stecker, can be stacked |
4mm |
Silicone |
|
CO MLN SIL 50/1 |
500mm |
60V DC |
Nestable |
|
-60 to +180°C |
Banana jack 4mm |
Banana jack 4mm |
|
Test lead |
CAT I |
SKS Hirschmann 934092100 Test Lead 4 mm Banana Jacks 1 m Black Silicone |
12-9645
|
|
Despatched within 4 working days - 25 in stock
|
1+ £6.06
Price per unit Ex VAT
|
1m |
16A |
Black |
Ni |
1mm² |
4 mm Stecker, can be stacked |
4mm |
Silicone |
|
CO MLN SIL 100/1 |
1m |
60V DC |
Nestable |
|
-60 to +180°C |
Banana jack 4mm |
Banana jack 4mm |
|
Test lead |
CAT I |
SKS Hirschmann 934092104 Test Lead 4mm Banana Jack 1.00m Green Silicone |
12-9649
|
|
Despatched within 4 working days - 55 in stock
|
1+ £5.39
Price per unit Ex VAT
|
1m |
16A |
Green |
Ni |
1mm² |
4 mm Stecker, can be stacked |
4mm |
Silicone |
|
CO MLN SIL 100/1 |
1m |
60V DC |
Nestable |
|
-60 to +180°C |
Banana jack 4mm |
Banana jack 4mm |
|
Test lead |
CAT I |
SKS Hirschmann 934093101 Test Lead 4 mm Banana Jack 1.50 m Red 1 piece |
12-9651
|
|
Despatched within 4 working days - 14 in stock
|
1+ £7.04
Price per unit Ex VAT
|
1.5m |
16A |
Red |
Ni |
1mm² |
4 mm Stecker, can be stacked |
4mm |
Silicone |
|
CO MLN SIL 150/1 |
1500mm |
60V DC |
Nestable |
|
-60 to +180°C |
Banana jack 4mm |
Banana jack 4mm |
|
Test lead |
CAT I |
SKS Hirschmann 934093104 Test Lead 4 mm Banana Jack 1.50 m Green |
12-9653
|
|
Despatched within 4 working days - 56 in stock
|
1+ £6.14
Price per unit Ex VAT
|
1.5m |
16A |
Green |
Ni |
1mm² |
4 mm Stecker, can be stacked |
4mm |
Silicone |
|
CO MLN SIL 150/1 |
1500mm |
60V DC |
Nestable |
|
-60 to +180°C |
Banana jack 4mm |
Banana jack 4mm |
|
Test lead |
CAT I |
SKS Hirschmann 934094100 Test Lead 4mm Banana Jacks 2m Black Silicone |
12-9654
|
|
Despatched within 4 working days - 116 in stock
|
1+ £7.56
Price per unit Ex VAT
|
2m |
16A |
Black |
Ni |
1mm² |
4 mm Stecker, can be stacked |
4mm |
Silicone |
|
CO MLN SIL 200/1 |
2m |
60V DC |
Nestable |
|
-60 to +180°C |
Banana jack 4mm |
Banana jack 4mm |
|
Test lead |
CAT I |
SKS Hirschmann 934094102 Test Lead 4mm Banana Jack 2m Blue Silicone |
12-9656
|
|
Despatched within 4 working days - 40 in stock
|
1+ £7.54
Price per unit Ex VAT
|
2m |
16A |
Blue |
Ni |
1mm² |
4 mm Stecker, can be stacked |
4mm |
Silicone |
|
CO MLN SIL 200/1 |
2m |
60V DC |
Nestable |
|
-60 to +180°C |
Banana jack 4mm |
Banana jack 4mm |
|
Test lead |
CAT I |
SKS Hirschmann 934094104 Test Lead Banana Jack 4mm 2.00m Green |
12-9658
|
|
|
1+ £5.33
Price per unit Ex VAT
|
2m |
16A |
Green |
Ni |
1mm² |
4 mm Stecker, can be stacked |
4mm |
Silicone |
|
CO MLN SIL 200/1 |
2m |
60V DC |
Nestable |
|
-60 to +180°C |
Banana jack 4mm |
Banana jack 4mm |
|
Test lead |
CAT I |
SKS Hirschmann 934160100 Test Lead 4mm Jack 0.64mm Socket 1m Black |
12-9665
|
|
Despatched within 4 working days - 63 in stock
|
1+ £5.29
Price per unit Ex VAT
|
1m |
3A |
Black |
Ni |
0.25mm² |
4 mm-plug on 0.64 mm socket |
4mm |
PVC |
|
MAL 4-0.64/100-0.25 |
|
60V DC |
Nestable |
|
-15 - +70°C |
Banana jack 4mm |
0.64 mm socket |
|
Test lead |
CAT I |
SKS Hirschmann 934160101 Test Lead 4mm Red 1m 0.64mm Socket |
12-9666
|
|
Despatched within 4 working days - 75 in stock
|
1+ £5.10
Price per unit Ex VAT
|
1m |
3A |
Red |
Ni |
0.25mm² |
4 mm Stecker auf 0.64 mm-Buchse |
4mm |
PVC |
|
MAL 4-0.64/100-0.25 |
|
60V DC |
Nestable |
|
-15 - +70°C |
Banana jack 4mm |
0.64 mm socket |
|
Test lead |
CAT I |
SKS Hirschmann 934507100 Test Lead Banana Jack 4mm 1.50m Black |
12-9697
|
|
Despatched within 4 working days - 85 in stock
|
1+ £6.22
Price per unit Ex VAT
|
1.5m |
32A |
Black |
Ni |
2.5mm² |
4 mm, stack-able |
|
PVC |
|
CO MLN 150/2,5 |
|
60V DC |
Nestable |
|
-10 to +70°C |
Banana jack 4mm |
Banana jack 4mm |
|
Test lead |
CAT I |
SKS Hirschmann 934507101 Test Lead Banana Jacks 4mm 1.5m Red Nickel |
12-9698
|
|
Despatched within 4 working days - 74 in stock
|
1+ £6.22
Price per unit Ex VAT
|
1.5m |
32A |
Red |
Ni |
2.5mm² |
4 mm, stack-able |
|
PVC |
|
CO MLN 150/2,5 |
|
60V DC |
Nestable |
|
-10 to +70°C |
Banana jack 4mm |
Banana jack 4mm |
|
Test lead |
CAT I |
SKS Hirschmann 934507102 Test Lead 4 mm Banana Jack 1.50 m Blue |
12-9699
|
|
Despatched within 4 working days - 112 in stock
|
1+ £6.04
Price per unit Ex VAT
|
1.5m |
32A |
Blue |
Ni |
2.5mm² |
4 mm, stack-able |
|
PVC |
|
CO MLN 150/2,5 |
|
60V DC |
Nestable |
|
-10 to +70°C |
Banana jack 4mm |
Banana jack 4mm |
|
Test lead |
CAT I |
SKS Hirschmann 934507103 Test Lead 4 mm Banana Jack 1.50 m Yellow |
12-9700
|
|
Despatched within 4 working days - 78 in stock
|
1+ £5.70
Price per unit Ex VAT
|
1.5m |
32A |
Yellow |
Ni |
2.5mm² |
4 mm, stack-able |
|
PVC |
|
CO MLN 150/2,5 |
|
60V DC |
Nestable |
|
-10 to +70°C |
Banana jack 4mm |
Banana jack 4mm |
|
Test lead |
CAT I |
SKS Hirschmann 934507106 Test Lead 1.50m Grey Banana Jack 4mm Both Ends |
12-9702
|
|
Despatched within 4 working days - 4 in stock
|
1+ £7.49
Price per unit Ex VAT
|
1.5m |
32A |
Grey |
Ni |
2.5mm² |
4 mm system |
|
PVC |
15mm |
MLN 150/2,5 GR |
|
|
Nestable |
|
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
7.5mm |
Test lead |
CAT I |
SKS Hirschmann 934507700 Test Lead 4mm Black 1.50m Gold-Plated Contacts |
12-9704
|
|
Despatched within 4 working days - 18 in stock
|
1+ £9.47
Price per unit Ex VAT
|
1.5m |
32A |
Black |
Au |
2.5mm² |
4 mm system |
|
PVC |
15mm |
MLN 150/2,5 SW |
|
|
Nestable |
|
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
7.5mm |
Test lead |
CAT I |
SKS Hirschmann 934507702 Test Lead 4mm Banana Plugs 1.50m Blue |
12-9706
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £11.03
Price per unit Ex VAT
|
1.5m |
32A |
Blue |
Au |
2.5mm² |
4 mm system |
|
PVC |
15mm |
MLN 150/2,5 BL |
|
|
Nestable |
|
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
7.5mm |
Test lead |
CAT I |
SKS Hirschmann 934507704 Test Lead Green 1.5m 4mm Banana Plug/socket |
12-9707
|
|
Despatched within 4 working days - 26 in stock
|
1+ £10.09
Price per unit Ex VAT
|
1.5m |
32A |
Green |
Au |
2.5mm² |
4 mm system |
|
PVC |
15mm |
MLN 150/2,5 GN |
|
|
Nestable |
|
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
7.5mm |
Test lead |
CAT I |
SKS Hirschmann 973594100 Test Lead 2mm Plug 25cm Black Flexible 1 piece |
12-9752
|
|
Despatched within 4 working days - 19 in stock
|
1+ £5.29
Price per unit Ex VAT
|
0.25m |
6A |
Black |
Ni |
0.5mm² |
2mm system |
|
PVC |
9mm |
MVL 2/25 sw |
|
|
Nestable |
|
-40 °C to +60°C |
2 mm plug |
2 mm plug |
5.5mm |
Test lead |
CAT I |
SKS Hirschmann 973604100 Test Lead 0.64mm Socket 25cm Black 1 piece |
12-9758
|
|
Despatched within 4 working days - 78 in stock
|
2+ £2.98
Price per unit Ex VAT
|
0.25m |
3A |
Black |
Ni |
0.25mm² |
0.64mm |
|
PVC |
|
MKL 0,64/25-0,25 |
|
60V DC |
|
|
-40 to +60°C |
0.64 mm socket |
0.64 mm socket |
|
Test lead |
CAT I |
SKS Hirschmann 973645100 Test Lead 0.50m Black Banana Jack 4mm |
12-9764
|
|
Despatched within 4 working days - 87 in stock
|
1+ £8.56
Price per unit Ex VAT
|
0.5m |
16A |
Black |
Ni |
1mm² |
4 mm sliding sleeve system |
|
PVC |
17.5mm |
MLB 50/1 V sw |
|
|
|
|
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
11mm |
Test lead |
CAT I |
SKS Hirschmann 973646100 Test Lead 4mm Plug 1m Black 1 piece Safety Feature |
12-9769
|
|
Despatched within 4 working days - 158 in stock
|
1+ £9.78
Price per unit Ex VAT
|
1m |
16A |
Black |
Ni |
1mm² |
4 mm sliding sleeve system |
|
PVC |
17.5mm |
MLB 100/1 V sw |
|
|
|
|
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
11mm |
Test lead |
CAT I |
SKS Hirschmann 973646188 Test Lead 4mm Banana Plug Yellow/Green 1m |
12-9774
|
|
Despatched within 4 working days - 31 in stock
|
1+ £9.62
Price per unit Ex VAT
|
1m |
16A |
Yellow /Green |
Ni |
1mm² |
4 mm sliding sleeve system |
|
PVC |
17.5mm |
MLB 100/1 V ge/gn |
|
|
|
|
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
11mm |
Test lead |
CAT I |
SKS Hirschmann 973647103 Test Lead 4 mm Banana Jack 2 m Yellow Protected |
12-9778
|
|
Despatched within 4 working days - 52 in stock
|
1+ £10.61
Price per unit Ex VAT
|
2m |
16A |
Yellow |
Ni |
1mm² |
4 mm sliding sleeve system |
|
PVC |
17.5mm |
MLB 200/1 V ge |
|
|
|
|
-15 °C to +70°C |
Banana jack 4mm |
Banana jack 4mm |
11mm |
Test lead |
CAT I |
SKS Hirschmann 974330000 TW 120 BAN Test Lead 4mm Probe 1.20m Gold-Plated |
12-9790
|
|
Despatched within 4 working days - 3 in stock
|
1+ £51.97
Price per unit Ex VAT
|
1.20m |
|
Black, Red |
Au |
|
|
4mm |
PVC |
|
TW 120 BAN |
|
60V |
Straight |
|
|
Banana jack 4mm |
Test probe |
|
Test lead |
CAT I |