SKS Hirschmann 934059702 Test Lead 4mm Banana Jack 25cm Blue 1 piece

Image Representative of Range

SKS Hirschmann 934059702 Test Lead 4mm Banana Jack 25cm Blue 1 piece

MPN
934059702
EAN-13
4250260217915
Order Code
12-9496
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The SKS Hirschmann MLN 25/2.5 BL is a measuring lead equipped with 4 mm banana jacks on both ends, designed for secure and reliable electrical testing. This blue test lead measures 25.00 cm in length, making it suitable for connecting devices in close proximity during diagnostic or laboratory work. It is widely used in electrical and electronic testing applications where precise measurements and strong connectivity are required.
Cable Length 0.25m
Nominal Current 32A
Type Test lead
Colour Blue
Contact Material Au
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 25/2,5 BL
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot