SKS Hirschmann 934091104 Test Lead 4mm Banana Jack 0.5m Green Silicone

Image Representative of Range

SKS Hirschmann 934091104 Test Lead 4mm Banana Jack 0.5m Green Silicone

MPN
934091104
EAN-13
4002044216566
Order Code
12-9644
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
2+ £5.66
10+ £4.67
50+ £3.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The SKS Hirschmann CO MLN SIL 50/1 is a silicon test lead featuring dual 4 mm banana jacks, 0.50 m in length, and comes in green. It supports a nominal current of 16 A and is suitable for temperatures ranging from -60 to +180 °C, making it ideal for precise electrical measurements and testing. This test lead is commonly used for various electrical and electronic applications due to its robust and flexible design.
Cable Length 0.5m
Nominal Current 16A
Type Test lead
Colour Green
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm Stecker, can be stacked
Jack Diameter 4mm
Length 500mm
Material Silicone
Misc Attribute CO MLN SIL 50/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -60 to +180°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot