SKS Hirschmann 934093101 Test Lead 4 mm Banana Jack 1.50 m Red 1 piece

Image Representative of Range

SKS Hirschmann 934093101 Test Lead 4 mm Banana Jack 1.50 m Red 1 piece

MPN
934093101
EAN-13
4002044216634
Order Code
12-9651
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £7.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

SKS Hirschmann manufactures the CO MLN SIL 150/1 test lead, which features 4 mm banana jacks and a length of 1.50 m. It is designed for temperatures ranging from -60 to +180 degrees Celsius and supports a nominal current of 16 A. Typically used in measuring applications, this silicon test lead is a reliable component for various electronic testing tasks.
Cable Length 1.5m
Nominal Current 16A
Type Test lead
Colour Red
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm Stecker, can be stacked
Jack Diameter 4mm
Length 1500mm
Material Silicone
Misc Attribute CO MLN SIL 150/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -60 to +180°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot