SKS Hirschmann 934060102 Test Lead 4mm Banana Jack 0.5m Blue Nickel Plated

Image Representative of Range

SKS Hirschmann 934060102 Test Lead 4mm Banana Jack 0.5m Blue Nickel Plated

MPN
934060102
EAN-13
4002044216191
Order Code
12-9500
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
2+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

The SKS Hirschmann CO MLN 50/1 test lead features banana jacks measuring 4 mm and is 0.50 m in length, available in blue. It is typically used for electronic testing and measurement applications, providing secure and reliable connections. The product is commonly included in test lead sets utilised by technicians and engineers.
Cable Length 0.5m
Nominal Current 16A
Type Test lead
Colour Blue
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm, can be stacked
Jack Diameter 4mm
Material PVC
Misc Attribute CO MLN 50/1
Nominal Voltage 60V DC
Outside Ø 4mm
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot