SKS Hirschmann 974330000 TW 120 BAN Test Lead 4mm Probe 1.20m Gold-Plated

Image Representative of Range

SKS Hirschmann 974330000 TW 120 BAN Test Lead 4mm Probe 1.20m Gold-Plated

MPN
974330000
EAN-13
4250260215751
Order Code
12-9790
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £51.97
10+ £49.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The SKS Hirschmann test lead features a banana jack connector of 4 mm and a cable length of 1.20 meters, available in black and red. It is a single-piece component, ideal for use in electronics testing and measurement applications. This high-quality accessory is part of the TW 120 BAN series.
Type Test lead
Cable Length 1.20m
Colour Black, Red
Contact Material Au
Jack Diameter 4mm
Material PVC
Misc Attribute TW 120 BAN
Nominal Voltage 60V
Plug Features Straight
Reading Category CAT I
Type A Banana jack 4mm
Type B Test probe

Reviews

Be the first to submit a review

Trustpilot