SKS Hirschmann 934058101 Test Lead 4mm Banana Jack 25cm Red Nickel Plated

Image Representative of Range

SKS Hirschmann 934058101 Test Lead 4mm Banana Jack 25cm Red Nickel Plated

MPN
934058101
EAN-13
4002044215934
Order Code
12-9480
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
2+ £3.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 154 in stock

The SKS Hirschmann CO MLN 25/1 test lead features 4 mm banana jacks and is 25.00 cm long in a red colour, ideal for electrical testing. It is a single piece designed for efficient and reliable connectivity. Typical applications include laboratory testing, circuit troubleshooting, and educational demonstrations.
Cable Length 0.25m
Nominal Current 16A
Type Test lead
Colour Red
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm, can be stacked
Jack Diameter 4mm
Material PVC
Misc Attribute CO MLN 25/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot