SKS Hirschmann 934063700 Test Lead 1m Black Gold-Plated 4mm Banana Jacks

Image Representative of Range

SKS Hirschmann 934063700 Test Lead 1m Black Gold-Plated 4mm Banana Jacks

MPN
934063700
EAN-13
4250260218639
Order Code
12-9530
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £10.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

The SKS Hirschmann MLN 100/2,5 SW is a measuring lead featuring black banana jacks with a 4 mm diameter. This 1.00 m test lead is ideal for precise electrical measurements and testing applications. It is commonly used in laboratories and technical environments for reliable connectivity during testing.
Cable Length 1m
Nominal Current 32A
Type Test lead
Colour Black
Contact Material Au
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 100/2,5 SW
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot