SKS Hirschmann 934061700 Test Lead 4mm Jacks 0.50m Black Gold-Plated

Image Representative of Range

SKS Hirschmann 934061700 Test Lead 4mm Jacks 0.50m Black Gold-Plated

MPN
934061700
EAN-13
4250260218257
Order Code
12-9512
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £7.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The SKS Hirschmann MLN 50/2,5 SW is a black, 0.50 m measuring lead featuring 4 mm banana jacks. This test lead is ideal for creating secure electrical connections and is commonly used in laboratory testing and electronic troubleshooting. Its robust design ensures reliable performance in various measurement applications.
Cable Length 0.5m
Nominal Current 32A
Type Test lead
Colour Black
Contact Material Au
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 50/2,5 SW
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot