SKS Hirschmann 973646188 Test Lead 4mm Banana Plug Yellow/Green 1m

Image Representative of Range

SKS Hirschmann 973646188 Test Lead 4mm Banana Plug Yellow/Green 1m

MPN
973646188
EAN-13
4250260210039
Order Code
12-9774
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £9.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The SKS Hirschmann test lead MLB 100/1 V ge/gn features 4 mm banana jacks on both ends and is 1.00 metre long, available in yellow and green. This measuring cable is ideal for electrical testing and measurement tasks. Suitable for laboratories and workshops, it ensures reliable connectivity.
Cable Length 1m
Nominal Current 16A
Type Test lead
Colour Yellow /Green
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm sliding sleeve system
Height 17.5mm
Material PVC
Misc Attribute MLB 100/1 V ge/gn
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 11mm

Reviews

Be the first to submit a review

Trustpilot