SKS Hirschmann 934507103 Test Lead 4 mm Banana Jack 1.50 m Yellow

Image Representative of Range

SKS Hirschmann 934507103 Test Lead 4 mm Banana Jack 1.50 m Yellow

MPN
934507103
EAN-13
4002044216757
Order Code
12-9700
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £5.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

Produced by SKS Hirschmann, the CO MLN 150/2,5 test lead is a 1.50-metre yellow cable. It features banana jacks at both ends, each with a 4 mm diameter. This test lead is typically used in electrical testing and measurement applications.
Cable Length 1.5m
Nominal Current 32A
Type Test lead
Colour Yellow
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm, stack-able
Material PVC
Misc Attribute CO MLN 150/2,5
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot