SKS Hirschmann 934063104 Test Lead 4mm Banana Jack 1.00m Green

Image Representative of Range

SKS Hirschmann 934063104 Test Lead 4mm Banana Jack 1.00m Green

MPN
934063104
EAN-13
4002044216368
Order Code
12-9524
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £5.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The SKS Hirschmann CO MLN 100/2,5 test lead features dual 4 mm banana jacks and is 1.00 m long, designed in green. Produced by SKS Hirschmann, this test lead is suitable for electrical testing and laboratory measurement applications. Its high-quality construction ensures reliable connections for precise testing and diagnostics.
Cable Length 1m
Nominal Current 32A
Type Test lead
Colour Green
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm, stack-able
Material PVC
Misc Attribute CO MLN 100/2,5
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot