SKS Hirschmann 934092100 Test Lead 4 mm Banana Jacks 1 m Black Silicone

Image Representative of Range

SKS Hirschmann 934092100 Test Lead 4 mm Banana Jacks 1 m Black Silicone

MPN
934092100
EAN-13
4002044216573
Order Code
12-9645
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The SKS Hirschmann test lead features a 4 mm banana jack on both ends, with a length of 1.00 m and a black silicon coating, allowing flexibility and durability in temperature ranges from -60 to +180°C. This measuring wire is designed for nominal currents up to 16 A, ensuring reliable performance for various electrical testing applications. Ideal for electronics testing or laboratory use, the test lead offers a secure and efficient connection.
Cable Length 1m
Nominal Current 16A
Type Test lead
Colour Black
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm Stecker, can be stacked
Jack Diameter 4mm
Length 1m
Material Silicone
Misc Attribute CO MLN SIL 100/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -60 to +180°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot