SKS Hirschmann 934507704 Test Lead Green 1.5m 4mm Banana Plug/socket

Image Representative of Range

SKS Hirschmann 934507704 Test Lead Green 1.5m 4mm Banana Plug/socket

MPN
934507704
EAN-13
4250260220533
Order Code
12-9707
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £10.09
10+ £9.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The SKS Hirschmann MLN 150/2.5 GN is a 1.50-metre test lead featuring 4 mm banana jacks at both ends. This green measuring cable is ideal for electrical testing and diagnostic applications. Suitable for professionals, it ensures secure connections and reliable performance in laboratory and technical settings.
Cable Length 1.5m
Nominal Current 32A
Type Test lead
Colour Green
Contact Material Au
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 150/2,5 GN
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot