SKS Hirschmann 934065102 Test Lead 4mm 2m Blue Nickel Surface 1 piece

Image Representative of Range

SKS Hirschmann 934065102 Test Lead 4mm 2m Blue Nickel Surface 1 piece

MPN
934065102
EAN-13
4002044216443
Order Code
12-9545
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £5.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The SKS Hirschmann CO MLN 200/1 is a blue test lead with banana jacks measuring 4 mm at both ends and a length of 2.00 m. This robust connection tool is ideal for electrical testing and measurement tasks in laboratory or field applications. Sold as a single piece, it is commonly used by engineers and technicians for accurate and reliable testing.
Cable Length 2m
Nominal Current 16A
Type Test lead
Colour Blue
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm, can be stacked
Jack Diameter 4mm
Material PVC
Misc Attribute CO MLN 200/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot