SKS Hirschmann 934061102 Test Lead 4mm Jack 0.50m Blue Nickel-Plated

Image Representative of Range

SKS Hirschmann 934061102 Test Lead 4mm Jack 0.50m Blue Nickel-Plated

MPN
934061102
EAN-13
4002044216245
Order Code
12-9504
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
2+ £4.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The SKS Hirschmann CO MLN 50/2,5 is a test lead featuring dual 4 mm banana jacks and is 0.50 m in length, available in blue. Designed for reliable electrical testing, it ensures secure connections between devices. Often used in electrical engineering and laboratory settings, this 1-piece test lead is suitable for accurate measurements and diagnostics.
Cable Length 0.5m
Nominal Current 32A
Type Test lead
Colour Blue
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm, stack-able
Material PVC
Misc Attribute CO MLN 50/2,5
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot