SKS Hirschmann 934507102 Test Lead 4 mm Banana Jack 1.50 m Blue

Image Representative of Range

SKS Hirschmann 934507102 Test Lead 4 mm Banana Jack 1.50 m Blue

MPN
934507102
EAN-13
4002044216740
Order Code
12-9699
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £6.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The SKS Hirschmann CO MLN 150/2,5 is a blue test lead with 4 mm banana jacks on both ends and has a length of 1.50 meters. This product features robust construction suitable for reliable electrical connections in laboratory and testing environments. It is typically used for connecting electronic test equipment like multimeters and oscilloscopes.
Cable Length 1.5m
Nominal Current 32A
Type Test lead
Colour Blue
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm, stack-able
Material PVC
Misc Attribute CO MLN 150/2,5
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot