SKS Hirschmann 934059100 Test Lead 4mm Banana Jack 25cm Black 1 piece

Image Representative of Range

SKS Hirschmann 934059100 Test Lead 4mm Banana Jack 25cm Black 1 piece

MPN
934059100
EAN-13
4250260206469
Order Code
12-9484
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
2+ £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

The SKS Hirschmann MLN 25/2,5 SW is a high-quality measuring lead with 4 mm banana plugs. It features a length of 25.00 cm and is available in black, making it versatile for various electrical testing applications. Commonly used in laboratories and technical environments, this test lead ensures reliable connections in measurement tasks.
Cable Length 0.25m
Nominal Current 32A
Type Test lead
Colour Black
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 25/2,5 SW
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot