SKS Hirschmann 934507100 Test Lead Banana Jack 4mm 1.50m Black

Image Representative of Range

SKS Hirschmann 934507100 Test Lead Banana Jack 4mm 1.50m Black

MPN
934507100
EAN-13
4002044216733
Order Code
12-9697
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £6.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 161 in stock

SKS Hirschmann manufactures the CO MLN 150/2,5 test lead, featuring banana jacks with a 4 mm diameter. This black lead is 1.50 meters long and is ideal for electrical testing and measurement applications. It is commonly used in laboratory and field-testing environments for reliable connectivity.
Cable Length 1.5m
Nominal Current 32A
Type Test lead
Colour Black
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm, stack-able
Material PVC
Misc Attribute CO MLN 150/2,5
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot