SKS Hirschmann 973594100 Test Lead 2mm Plug 25cm Black Flexible 1 piece

Image Representative of Range

SKS Hirschmann 973594100 Test Lead 2mm Plug 25cm Black Flexible 1 piece

MPN
973594100
EAN-13
4250260209507
Order Code
12-9752
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £5.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The SKS Hirschmann MVL 2/25 sw test lead features 2 mm plugs and measures 25.00 cm in length, in a sleek black colour. Manufactured by SKS Hirschmann, this single-piece test lead is ideal for electrical measurements and connections in testing environments. Common applications include laboratory testing, electronics diagnostics, and educational uses.
Cable Length 0.25m
Nominal Current 6A
Type Test lead
Colour Black
Contact Material Ni
Cross Section 0.5mm²
Diameter/connectortype 2mm system
Height 9mm
Material PVC
Misc Attribute MVL 2/25 sw
Plug Features Nestable
Reading Category CAT I
Temperature Range -40 °C to +60°C
Type A 2 mm plug
Type B 2 mm plug
Width 5.5mm

Reviews

Be the first to submit a review

Trustpilot