SKS Hirschmann 934093104 Test Lead 4 mm Banana Jack 1.50 m Green

Image Representative of Range

SKS Hirschmann 934093104 Test Lead 4 mm Banana Jack 1.50 m Green

MPN
934093104
EAN-13
4002044216665
Order Code
12-9653
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £6.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The SKS Hirschmann CO MLN SIL 150/1 is a test lead featuring 4 mm banana jacks, 1.50 metres long, in green. It is capable of handling a nominal current of 16 A and can operate within a temperature range of -60 to +180°C. This silicon test lead can be used in various applications for measuring and testing electrical circuits.
Cable Length 1.5m
Nominal Current 16A
Type Test lead
Colour Green
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm Stecker, can be stacked
Jack Diameter 4mm
Length 1500mm
Material Silicone
Misc Attribute CO MLN SIL 150/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -60 to +180°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot