SKS Hirschmann 934507106 Test Lead 1.50m Grey Banana Jack 4mm Both Ends

Image Representative of Range

SKS Hirschmann 934507106 Test Lead 1.50m Grey Banana Jack 4mm Both Ends

MPN
934507106
EAN-13
4250260220397
Order Code
12-9702
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £7.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The SKS Hirschmann MLN 150/2,5 GR test lead is a 1.50-metre grey measuring cable equipped with 4 mm banana jacks. It is designed for reliable electrical testing and measurement purposes. Common applications include use in laboratories and workshops for connecting test equipment and conducting precise measurements.
Cable Length 1.5m
Nominal Current 32A
Type Test lead
Colour Grey
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 150/2,5 GR
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot