SKS Hirschmann 934160100 Test Lead 4mm Jack 0.64mm Socket 1m Black

Image Representative of Range

SKS Hirschmann 934160100 Test Lead 4mm Jack 0.64mm Socket 1m Black

MPN
934160100
EAN-13
4064161261065
Order Code
12-9665
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £5.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The SKS Hirschmann MAL 4-0.64/100-0.25 test lead features a banana jack with a 4 mm diameter and a 0.64 mm socket, complemented by a 1.00 m length in a black colour. It is typically used for electronic testing and connection purposes, ensuring reliable conductivity. Ideal for laboratory or field applications, this high-quality test lead is suitable for precision measurement tasks.
Cable Length 1m
Nominal Current 3A
Type Test lead
Colour Black
Contact Material Ni
Cross Section 0.25mm²
Diameter/connectortype 4 mm-plug on 0.64 mm socket
Jack Diameter 4mm
Material PVC
Misc Attribute MAL 4-0.64/100-0.25
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 - +70°C
Type A Banana jack 4mm
Type B 0.64 mm socket

Reviews

Be the first to submit a review

Trustpilot