SKS Hirschmann 934160101 Test Lead 4mm Red 1m 0.64mm Socket

Image Representative of Range

SKS Hirschmann 934160101 Test Lead 4mm Red 1m 0.64mm Socket

MPN
934160101
EAN-13
2050000001697
Order Code
12-9666
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 130 in stock

The SKS Hirschmann MAL 4-0.64/100-0.25 test lead features a banana jack with a 4 mm diameter and a 0.64 mm socket, and it is 1.00 metre long in red. Manufactured by SKS Hirschmann, this single-piece test lead is typically used in electrical testing and measurement applications. Its robust design ensures reliable connectivity for precise and efficient circuit testing.
Cable Length 1m
Nominal Current 3A
Type Test lead
Colour Red
Contact Material Ni
Cross Section 0.25mm²
Diameter/connectortype 4 mm Stecker auf 0.64 mm-Buchse
Jack Diameter 4mm
Material PVC
Misc Attribute MAL 4-0.64/100-0.25
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 - +70°C
Type A Banana jack 4mm
Type B 0.64 mm socket

Reviews

Be the first to submit a review

Trustpilot