SKS Hirschmann 934063188 Test Lead 4mm Jack 1m Yellow/Green Nickel Plated

Image Representative of Range

SKS Hirschmann 934063188 Test Lead 4mm Jack 1m Yellow/Green Nickel Plated

MPN
934063188
EAN-13
4250260216727
Order Code
12-9529
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £6.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The SKS Hirschmann CO MLN 100/2,5 test lead features banana jacks at both ends with a length of 1.00 meter and comes in yellow and green. It is ideal for electrical testing and measurement applications, ensuring a reliable connection. Designed by SKS Hirschmann, it supports tasks requiring safe and efficient transmission of electrical signals.
Cable Length 1m
Nominal Current 32A
Type Test lead
Colour Yellow /Green
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm, stack-able
Material PVC
Misc Attribute CO MLN 100/2,5
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot