SKS Hirschmann 934059109 Test Lead 4mm Banana Jack 25cm Violet Nickel

Image Representative of Range

SKS Hirschmann 934059109 Test Lead 4mm Banana Jack 25cm Violet Nickel

MPN
934059109
EAN-13
4250260217854
Order Code
12-9492
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
2+ £3.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The SKS Hirschmann MLN 25/2,5 VI test lead features dual 4 mm banana jacks and is 25.00 cm long, finished in violet. Ideal for precise measurements, it is a measuring cable designed for electrical testing and diagnostic tasks. This product is useful in various laboratory and industrial applications requiring reliable connectivity.
Cable Length 0.25m
Nominal Current 32A
Type Test lead
Colour Violet
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 25/2,5 VI
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot