SKS Hirschmann 934094100 Test Lead 4mm Banana Jacks 2m Black Silicone

Image Representative of Range

SKS Hirschmann 934094100 Test Lead 4mm Banana Jacks 2m Black Silicone

MPN
934094100
EAN-13
4002044216672
Order Code
12-9654
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £7.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 116 in stock

The SKS Hirschmann CO MLN SIL 200/1 is a silicon test lead featuring 4 mm banana jacks on both ends and measures 2.00 metres in length. It is rated for a nominal current of 16 A and can withstand temperatures from -60 to +180 degrees Celsius, making it suitable for a variety of electrical testing applications. Commonly used in circuits and measuring equipment, this black test lead provides reliable connectivity for professional and industrial environments.
Cable Length 2m
Nominal Current 16A
Type Test lead
Colour Black
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm Stecker, can be stacked
Jack Diameter 4mm
Length 2m
Material Silicone
Misc Attribute CO MLN SIL 200/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -60 to +180°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot