SKS Hirschmann 934063103 Test Lead 4mm Banana Jack 1m Yellow Nickel Plated

Image Representative of Range

SKS Hirschmann 934063103 Test Lead 4mm Banana Jack 1m Yellow Nickel Plated

MPN
934063103
EAN-13
4002044216351
Order Code
12-9523
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £5.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The SKS Hirschmann CO MLN 100/2,5 is a test lead featuring 4 mm banana jacks and measures 1.00 metre in length. This yellow test lead is ideal for electrical testing and measurement applications, providing reliable connections. With its durable construction, it is commonly used in laboratory and industrial settings.
Cable Length 1m
Nominal Current 32A
Type Test lead
Colour Yellow
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm, stack-able
Material PVC
Misc Attribute CO MLN 100/2,5
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot