SKS Hirschmann 973646100 Test Lead 4mm Plug 1m Black 1 piece Safety Feature

Image Representative of Range

SKS Hirschmann 973646100 Test Lead 4mm Plug 1m Black 1 piece Safety Feature

MPN
973646100
EAN-13
4250260209941
Order Code
12-9769
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £9.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 158 in stock

The SKS Hirschmann MLB 100/1 V sw is a test lead featuring banana jacks that are 4 mm in size. It is black and measures 1.00 m in length, designed for reliable electrical measurements. Common applications include connecting devices and measuring circuits in laboratory or workshop settings.
Cable Length 1m
Nominal Current 16A
Type Test lead
Colour Black
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm sliding sleeve system
Height 17.5mm
Material PVC
Misc Attribute MLB 100/1 V sw
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 11mm

Reviews

Be the first to submit a review

Trustpilot