SKS Hirschmann 934065100 Test Lead 4mm Banana Jack 2m Black 1 piece

Image Representative of Range

SKS Hirschmann 934065100 Test Lead 4mm Banana Jack 2m Black 1 piece

MPN
934065100
EAN-13
4002044216429
Order Code
12-9543
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 418 in stock

The SKS Hirschmann CO MLN 200/1 test lead features dual 4 mm banana jacks and measures 2.00 meters in length. This black test lead by SKS Hirschmann is ideal for electrical testing and measurement tasks, offering reliability and safety. It is commonly used in laboratory settings and by electricians for connecting instruments during diagnostics.
Cable Length 2m
Nominal Current 16A
Type Test lead
Colour Black
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm, can be stacked
Jack Diameter 4mm
Material PVC
Misc Attribute CO MLN 200/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot