SKS Hirschmann 934066701 Test Lead 4mm 2m Red Gold-Plated Spring

Image Representative of Range

SKS Hirschmann 934066701 Test Lead 4mm 2m Red Gold-Plated Spring

MPN
934066701
EAN-13
4250260219131
Order Code
12-9558
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £12.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The SKS Hirschmann test lead MLN 200/2,5 RT features banana jacks measuring 4 mm on each end, with a length of 2.00 metres in a red colour. It is a single-piece measuring cable designed for accurate electrical testing. Typically used in laboratories and electronic diagnostics, it facilitates connection and signal transmission between equipment.
Cable Length 2m
Nominal Current 32A
Type Test lead
Colour Red
Contact Material Au
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 200/2,5 RT
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot