Christmas Opening Hours and Delivery Dates here
SKS Hirschmann 934094104 Test Lead Banana Jack 4mm 2.00m Green

SKS Hirschmann 934094104 Test Lead Banana Jack 4mm 2.00m Green

Order Code:

12-9658

Brand: SKS Hirschmann MPN: 934094104 EAN-13: 4002044216719

Discontinued


The SKS Hirschmann CO MLN SIL 200/1 is a silicon test lead featuring banana jacks with a 4 mm diameter at both ends, designed in green and measuring 2.00 m in length. It has a nominal current capacity of 16 A and operates efficiently within a temperature range of -60 to +180 degrees Celsius. This test lead is typically used in electrical testing and measurement applications, providing reliable connectivity in various environmental conditions.
Colour Green
Type Test lead
Material Silicone
Cable Length 2.00m
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm Stecker, can be stacked
Jack Diameter 4mm
Length 2000mm
Misc Attribute CO MLN SIL 200/1
Nominal Current 16A
Nominal Voltage 60V DC
Plug features Nestable
Reading category CAT I
Temperature Range -60 to +180°C
Type A Banana jack 4 mm
Type B Banana jack 4 mm

Trustpilot