SKS Hirschmann 934064100 Test Lead 4mm 1.50m Black Nickel-Plated

Image Representative of Range

SKS Hirschmann 934064100 Test Lead 4mm 1.50m Black Nickel-Plated

MPN
934064100
EAN-13
4002044216375
Order Code
12-9538
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £5.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 105 in stock

The SKS Hirschmann CO MLN 150/1 is a black test lead featuring two 4 mm banana jacks and is 1.50 metres in length. It is designed for reliable electrical testing and measurement tasks. This test lead is typically used in laboratory and electronics testing environments.
Cable Length 1.5m
Nominal Current 16A
Type Test lead
Colour Black
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm, can be stacked
Jack Diameter 4mm
Material PVC
Misc Attribute CO MLN 150/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot