SKS Hirschmann 934063101 Test Lead 4mm Banana Jack 1m Red Hard Nickel

Image Representative of Range

SKS Hirschmann 934063101 Test Lead 4mm Banana Jack 1m Red Hard Nickel

MPN
934063101
EAN-13
4002044216337
Order Code
12-9521
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £5.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 122 in stock

The SKS Hirschmann CO MLN 100/2,5 test lead features banana jacks and is one metre long in red. This test lead is suitable for electrical testing applications, providing reliable connections for measuring instruments. Manufactured by SKS Hirschmann, it is designed for use in laboratory and industrial environments.
Cable Length 1m
Nominal Current 32A
Type Test lead
Colour Red
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm, stack-able
Material PVC
Misc Attribute CO MLN 100/2,5
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot