SKS Hirschmann 934063100 Test Lead 4 mm Banana Jack 1 m Black

Image Representative of Range

SKS Hirschmann 934063100 Test Lead 4 mm Banana Jack 1 m Black

MPN
934063100
EAN-13
4002044216320
Order Code
12-9520
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £5.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 183 in stock

The SKS Hirschmann CO MLN 100/2,5 test lead features banana jacks at both ends, each measuring 4 mm in diameter, with a total length of 1.00 m and is available in black. Manufactured by SKS Hirschmann, this high-quality test lead is designed for reliable electrical testing and connectivity. Typical applications include laboratory testing, troubleshooting, and educational use where precise measurements are required.
Cable Length 1m
Nominal Current 32A
Type Test lead
Colour Black
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm, stack-able
Material PVC
Misc Attribute CO MLN 100/2,5
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot