SKS Hirschmann 934061704 Test Lead 0.50m Green 4mm Banana Jack 1 piece

Image Representative of Range

SKS Hirschmann 934061704 Test Lead 0.50m Green 4mm Banana Jack 1 piece

MPN
934061704
EAN-13
4250260218332
Order Code
12-9516
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £9.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The SKS Hirschmann MLN 50/2,5 GN test lead features 4 mm banana jacks on either end, comes in green, and is 0.50 metres long. This measuring cable is ideal for connecting electronic test equipment in electrical laboratories or workshops. Typical applications include circuit and component testing.
Cable Length 0.5m
Nominal Current 32A
Type Test lead
Colour Green
Contact Material Au
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 50/2,5 GN
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot