SKS Hirschmann 934507101 Test Lead Banana Jacks 4mm 1.5m Red Nickel

Image Representative of Range

SKS Hirschmann 934507101 Test Lead Banana Jacks 4mm 1.5m Red Nickel

MPN
934507101
EAN-13
4002044216726
Order Code
12-9698
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £6.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

The SKS Hirschmann CO MLN 150/2,5 is a high-quality test lead featuring dual 4 mm banana jacks for reliable electrical connections. This 1.50 m red cable is typically used in electrical testing environments for equipment diagnostics and bench testing. Designed by SKS Hirschmann, its robust build ensures precise measurements and enhanced durability in professional applications.
Cable Length 1.5m
Nominal Current 32A
Type Test lead
Colour Red
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm, stack-able
Material PVC
Misc Attribute CO MLN 150/2,5
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot