SKS Hirschmann 934061109 Test Lead 0.5m Violet 4mm Banana Jacks Durable

Image Representative of Range

SKS Hirschmann 934061109 Test Lead 0.5m Violet 4mm Banana Jacks Durable

MPN
934061109
EAN-13
4250260218233
Order Code
12-9510
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
2+ £4.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The SKS Hirschmann MLN 50/2,5 VI test lead is a high-quality measuring cable featuring 4 mm banana jacks at each end, with a length of 0.50 metres and a distinctive violet colour. It is ideal for use in electronic testing and measurement applications, providing reliable connections in various test environments. With its durable construction, this test lead is suitable for laboratory and field use, ensuring accurate results in professional settings.
Cable Length 0.5m
Nominal Current 32A
Type Test lead
Colour Violet
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 50/2,5 VI
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot