SKS Hirschmann 934062103 Test Lead 4mm Banana Jack Nickel Plated Yellow

Image Representative of Range

SKS Hirschmann 934062103 Test Lead 4mm Banana Jack Nickel Plated Yellow

MPN
934062103
EAN-13
4002044216306
Order Code
12-9518
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
2+ £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 171 in stock

The SKS Hirschmann CO MLN 100/1 is a test lead featuring 4 mm banana jacks and a length of 1.00 m in yellow colour. This versatile tool is ideal for electrical testing and measurement tasks. It is typically used in laboratory and industrial settings for reliable connections.
Cable Length 1m
Nominal Current 16A
Type Test lead
Colour Yellow
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm, can be stacked
Jack Diameter 4mm
Material PVC
Misc Attribute CO MLN 100/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot