SKS Hirschmann 934061702 Test Lead 4 mm Jack 0.50 m Blue Gold-Plated

Image Representative of Range

SKS Hirschmann 934061702 Test Lead 4 mm Jack 0.50 m Blue Gold-Plated

MPN
934061702
EAN-13
4250260218295
Order Code
12-9514
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £7.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The SKS Hirschmann MLN 50/2,5 BL is a test lead featuring 4 mm banana jacks, providing reliable connections for electrical measurements. This blue measuring cable is 0.50 m long and is ideal for use in testing environments that require accurate and secure electrical connections. Typical applications include electronic testing, circuit troubleshooting, and laboratory measurements.
Cable Length 0.5m
Nominal Current 32A
Type Test lead
Colour Blue
Contact Material Au
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 50/2,5 BL
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot