SKS Hirschmann 934507700 Test Lead 4mm Black 1.50m Gold-Plated Contacts

Image Representative of Range

SKS Hirschmann 934507700 Test Lead 4mm Black 1.50m Gold-Plated Contacts

MPN
934507700
EAN-13
4250260220458
Order Code
12-9704
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £9.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The SKS Hirschmann MLN 150/2,5 SW measuring cable features banana jacks with a 4 mm diameter on both ends and a length of 1.50 metres. This black test lead is typically used in various electrical testing applications to connect measuring instruments with precision. As a reliable measuring lead from SKS Hirschmann, it ensures secure and effective connections for electronic and electrical diagnostics.
Cable Length 1.5m
Nominal Current 32A
Type Test lead
Colour Black
Contact Material Au
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 150/2,5 SW
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot