SKS Hirschmann 973645100 Test Lead 0.50m Black Banana Jack 4mm

Image Representative of Range

SKS Hirschmann 973645100 Test Lead 0.50m Black Banana Jack 4mm

MPN
973645100
EAN-13
4250260204274
Order Code
12-9764
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £8.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

The SKS Hirschmann test lead MLB 50/1 V sw features 4 mm banana jacks on both ends and is 0.50 m in length. This black measuring cable is ideal for electrical testing and measurement applications. Suitable for use in laboratories and workshops, it ensures reliable connectivity between testing devices.
Cable Length 0.5m
Nominal Current 16A
Type Test lead
Colour Black
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm sliding sleeve system
Height 17.5mm
Material PVC
Misc Attribute MLB 50/1 V sw
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 11mm

Reviews

Be the first to submit a review

Trustpilot