SKS Hirschmann 934066109 Test Lead Violet 2m 4mm Banana Jacks Shatter-Proof

Image Representative of Range

SKS Hirschmann 934066109 Test Lead Violet 2m 4mm Banana Jacks Shatter-Proof

MPN
934066109
EAN-13
4250260219094
Order Code
12-9555
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £7.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The SKS Hirschmann MLN 200/2,5 VI test lead features 4 mm banana jacks on both ends and measures 2.00 metres in length. It is coloured violet and is ideal for conducting electrical testing and measurement tasks. This test lead is commonly used in laboratory and field settings to connect instruments for accurate readings and diagnostics.
Cable Length 2m
Nominal Current 32A
Type Test lead
Colour Violet
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 200/2,5 VI
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot